
The MSP08C0110K0GEJ is an 8-channel isolated resistor network from Vishay, featuring a circuit type of bussed and a maximum operating temperature of 125°C. It has a minimum operating temperature of -55°C and is mounted through a hole. The device is packaged in a SIP case and is RoHS compliant. Each element has a power rating of 250mW and a resistance of 10kΩ with a tolerance of 2%. The device is rated for a DC voltage of 100V.
Sign in to ask questions about the Vishay MSP08C0110K0GEJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MSP08C0110K0GEJ technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Resistors | 7 |
| Packaging | Rail/Tube |
| Power Per Element | 250mW |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | MSP |
| Thickness | 2.29mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MSP08C0110K0GEJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
