
The MSP08C01470RGEJ is an 8-element bussed resistor network from Vishay, featuring a THICK FILM technology and a through-hole mount SIP package. It operates within a temperature range of -55°C to 125°C and is rated for a maximum power per element of 250mW. The network has a resistance of 470R with a tolerance of 2%. It is RoHS compliant and packaged in a rail/Tube format.
Sign in to ask questions about the Vishay MSP08C01470RGEJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MSP08C01470RGEJ technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Depth | 2.29mm |
| Length | 20.07mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Resistors | 7 |
| Packaging | Rail/Tube |
| Power Per Element | 250mW |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | MSP |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.29mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MSP08C01470RGEJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.