
The MSP08C036K80GEJ is an 8-element isolated resistor network from Vishay, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in a SIP format and is designed for through-hole mounting. The network has a power per element of 400mW and a resistance of 6.8kΩ. The device is RoHS compliant and suitable for use in isolated and bused applications.
Sign in to ask questions about the Vishay MSP08C036K80GEJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MSP08C036K80GEJ technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Packaging | Rail/Tube |
| Power Per Element | 400mW |
| Resistance | 6.8kR |
| RoHS Compliant | Yes |
| Series | MSP |
| Thickness | 2.29mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MSP08C036K80GEJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.