
This 9-element bussed resistor network from Vishay features a voltage rating of 100V and a power per element of 200mW. The network has a tolerance of 2% and is designed for through hole mount applications. The resistors are packaged in a SIP format, allowing for compact designs. The operating temperature range is -55°C to 125°C, making it suitable for a variety of applications. The network is RoHS compliant and lead free.
Sign in to ask questions about the Vishay MSP09A0110K0GEJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MSP09A0110K0GEJ technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 22.61mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Resistors | 8 |
| Packaging | Rail/Tube |
| Power Per Element | 200mW |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | MSP |
| Termination | SIP |
| Thickness | 2.29mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MSP09A0110K0GEJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.