
The MSP09A011K00FEJ is a 9-element bussed resistor network from Vishay, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed for through-hole mounting in a SIP package and is rated for 200mW of power per element. The network has a resistance of 1kR and is RoHS compliant. It is suitable for use in applications where a high degree of precision is required, such as in isolated and bused circuits.
Vishay MSP09A011K00FEJ technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Resistors | 8 |
| Packaging | Rail/Tube |
| Power Per Element | 200mW |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | MSP |
| Thickness | 2.29mm |
| Tolerance | 1% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MSP09A011K00FEJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.