
This Vishay MSP10A01100KGEJ is a 10-element bussed resistor network with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed for through hole mount and features a lead-free and RoHS compliant construction. The network has a power per element of 200mW and a resistance of 100kΩ. It is packaged in a rail/Tube format and has a thickness of 2.29mm.
Sign in to ask questions about the Vishay MSP10A01100KGEJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MSP10A01100KGEJ technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Elements | 9 |
| Number of Resistors | 9 |
| Packaging | Rail/Tube |
| Power Per Element | 200mW |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | MSP |
| Termination | SIP |
| Thickness | 2.29mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MSP10A01100KGEJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
