
Thick film resistor network featuring a bussed circuit configuration with 10 pins in a SIP package. Offers a total resistance of 10kR with a 2% tolerance and a power rating of 200mW per element, dissipating up to 1.25W total. Operating temperature range spans from -55°C to 125°C with a TCR of ±100ppm/°C. Dimensions include a 2.54mm lead pitch, 25.15mm length, 8.89mm width, and 2.29mm height. Rated for 100V DC.
Vishay MSP10A0110K0GDA technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Depth | 2.29mm |
| Height | 2.29mm |
| Lead Pitch | 2.54mm |
| Length | 25.15mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Elements | 10 |
| Number of Resistors | 9 |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Power Per Element | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | No |
| Series | MSP |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 8.89mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay MSP10A0110K0GDA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
