
Resistor network featuring 9 isolated elements, each with a 10kR resistance and 2% tolerance. This through-hole component is housed in a 10-pin SIP package with a 2.54mm terminal pitch. Operating across a temperature range of -55°C to 125°C, it offers a 100V voltage rating and 200mW power per element. Constructed with thick film technology, this RoHS compliant device is designed for reliable performance.
Vishay MSP10A0110K0GEJ technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Depth | 2.29mm |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 25.15mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Elements | 9 |
| Number of Resistors | 9 |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Power Per Element | 200mW |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | MSP |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.29mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.021164oz |
| Width | 2.29mm |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MSP10A0110K0GEJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.