Vishay MSP10A0112K0FEJ technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Resistors | 9 |
| Packaging | Rail/Tube |
| Power Per Element | 200mW |
| Resistance | 12kR |
| RoHS Compliant | Yes |
| Series | MSP |
| Thickness | 2.29mm |
| Tolerance | 1% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MSP10A0112K0FEJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.