
This 10-element bussed resistor network from Vishay is designed for high-reliability applications. It features a resistance of 1kR and a power per element of 200mW. The network is packaged in a SIP format and is suitable for operating temperatures between -55°C and 125°C. The RoHS compliant device is available in rail/Tube packaging.
Vishay MSP10A011K00FEJ technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Resistors | 9 |
| Packaging | Rail/Tube |
| Power Per Element | 200mW |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | MSP |
| Thickness | 2.29mm |
| Tolerance | 1% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MSP10A011K00FEJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.