
This resistor network features 9 isolated thick film elements, each with a 1kΩ resistance and 2% tolerance, rated for 200mW power per element and 100V DC. The component is housed in a 10-pin SIP package with a 2.54mm terminal pitch, designed for through-hole mounting. Operating across a temperature range of -55°C to 125°C, this lead-free and RoHS compliant device offers a compact footprint with dimensions of 25.15mm length, 2.29mm width, and 4.95mm height.
Sign in to ask questions about the Vishay MSP10A011K00GEJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MSP10A011K00GEJ technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Depth | 2.29mm |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 25.15mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Elements | 9 |
| Number of Resistors | 9 |
| Packaging | Rail/Tube |
| Power Per Element | 200mW |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | MSP |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Thickness | 2.29mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MSP10A011K00GEJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.