
This Vishay MSP10A01220KGEJ is a 10-element isolated bused resistor network with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in a SIP case and is mountable through a hole. The network has a power dissipation of 200mW and a power per element of 200mW. It is RoHS compliant and has a working voltage of 100V.
Sign in to ask questions about the Vishay MSP10A01220KGEJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MSP10A01220KGEJ technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Elements | 9 |
| Number of Resistors | 9 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Power Per Element | 200mW |
| Resistance | 220kR |
| RoHS Compliant | Yes |
| Series | MSP |
| Thickness | 2.29mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MSP10A01220KGEJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.