The MSP10A0122K0FEJ is a 10-element bussed resistor network from Vishay, featuring a resistance of 22kR and a DC rated voltage of 100V. It is designed to operate within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The network is packaged in a SIP format and is suitable for through-hole mounting. Each element has a power rating of 200mW, making it suitable for a variety of applications.
Vishay MSP10A0122K0FEJ technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Resistors | 9 |
| Packaging | Rail/Tube |
| Power Per Element | 200mW |
| Resistance | 22kR |
| RoHS Compliant | Yes |
| Series | MSP |
| Thickness | 2.29mm |
| Tolerance | 1% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MSP10A0122K0FEJ to view detailed technical specifications.
No datasheet is available for this part.