The MSP10A012K20FEJ is a 10-element bussed resistor network from Vishay, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in a SIP case and is mounted through a hole. The network has a power per element of 200mW and a resistance of 2.2kR with a tolerance of 1%. The device is RoHS compliant and has a DC rated voltage of 100V.
Vishay MSP10A012K20FEJ technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Resistors | 9 |
| Packaging | Rail/Tube |
| Power Per Element | 200mW |
| Resistance | 2.2kR |
| RoHS Compliant | Yes |
| Series | MSP |
| Thickness | 2.29mm |
| Tolerance | 1% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MSP10A012K20FEJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.