This 10-element bussed resistor network from Vishay features a voltage rating of 100V and a power per element of 200mW. It has a resistance of 2.2kR and is packaged in a 10-pin SIP. The network operates over a temperature range of -55°C to 125°C and is compliant with RoHS standards. It is available in a rail/Tube packaging format.
Sign in to ask questions about the Vishay MSP10A012K20GEJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MSP10A012K20GEJ technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Height | 4.95mm |
| Lead Pitch | 2.54mm |
| Length | 25.15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Resistors | 9 |
| Packaging | Rail/Tube |
| Power Per Element | 200mW |
| Resistance | 2.2kR |
| RoHS Compliant | Yes |
| Series | MSP |
| Termination | SIP |
| Thickness | 2.29mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MSP10A012K20GEJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.