
9-resistor network with 3.3kR resistance and 2% tolerance, featuring a 10-pin SIP package for through-hole mounting. This thick film resistor array offers a 200mW power rating per element and a 100V voltage rating. Operating across a -55°C to 125°C temperature range, it utilizes a 2.54mm lead pitch and is RoHS compliant.
Vishay MSP10A013K30GEJ technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Depth | 2.29mm |
| Height | 4.95mm |
| Lead Pitch | 2.54mm |
| Length | 25.15mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Resistors | 9 |
| Packaging | Rail/Tube |
| Power Per Element | 200mW |
| Resistance | 3.3kR |
| RoHS Compliant | Yes |
| Series | MSP |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Thickness | 2.29mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 2.29mm |
| RoHS | Compliant |
No datasheet is available for this part.
