
The MSP10A014K70GDA is a bussed resistor network from Vishay, featuring a 9-element configuration with a total resistance of 4.7kR. It has a maximum operating power of 200mW and is packaged in a SIP format. The network is designed to operate within a temperature range of -55°C to 125°C. The resistor network is not RoHS compliant and is not radiation hardened.
Vishay MSP10A014K70GDA technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Depth | 2.29mm |
| Height | 2.29mm |
| Lead Pitch | 2.54mm |
| Length | 25.15mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 9 |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Power Per Element | 200mW |
| Radiation Hardening | No |
| Resistance | 4.7kR |
| RoHS Compliant | No |
| Series | MSP |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Tolerance | 2% |
| Width | 22.86mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.