The MSP10A015K10FEJ is a 10-element bussed resistor network from Vishay, packaged in a SIP format for through-hole mounting. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The network has a maximum power rating of 200mW per element and a resistance of 5.1kΩ with a tolerance of 1%. It is designed for use in high-reliability applications.
Vishay MSP10A015K10FEJ technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Resistors | 9 |
| Packaging | Rail/Tube |
| Power Per Element | 200mW |
| Resistance | 5.1kR |
| RoHS Compliant | Yes |
| Series | MSP |
| Thickness | 2.29mm |
| Tolerance | 1% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MSP10A015K10FEJ to view detailed technical specifications.
No datasheet is available for this part.