
This isolated 5-element resistor network is designed for high-reliability applications. It features a thick film technology with a resistance value of 100 ohms and a tolerance of 2%. The network is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in a SIP case and is suitable for through-hole mounting. The resistor network is RoHS compliant and lead-free.
Sign in to ask questions about the Vishay MSP10A03100RGEJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MSP10A03100RGEJ technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Elements | 5 |
| Number of Resistors | 5 |
| Packaging | Rail/Tube |
| Power Dissipation | 300mW |
| Power Per Element | 300mW |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | MSP |
| Technology | THICK FILM |
| Thickness | 2.29mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MSP10A03100RGEJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.