
This isolated resistor network from Vishay features 10 elements with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The network is packaged in a SIP case and is designed for through-hole mounting. It is rated for 100V DC and has a power per element of 300mW. The resistor network is RoHS compliant and has a tolerance of 2%.
Sign in to ask questions about the Vishay MSP10A03120RGEJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MSP10A03120RGEJ technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Resistors | 5 |
| Packaging | Rail/Tube |
| Power Per Element | 300mW |
| Radiation Hardening | No |
| Resistance | 120R |
| RoHS Compliant | Yes |
| Series | MSP |
| Technology | THICK FILM |
| Termination | SIP |
| Thickness | 2.29mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MSP10A03120RGEJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.