
The MSP10A0320K0GEJ is a 10-element isolated resistor network from Vishay, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed for through-hole mounting and has a package case of SIP. The network is rated for 100V DC and has a power per element of 300mW. It is compliant with RoHS regulations and has a tolerance of 2%. The resistor network is constructed using THICK FILM technology.
Sign in to ask questions about the Vishay MSP10A0320K0GEJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MSP10A0320K0GEJ technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Resistors | 5 |
| Packaging | Rail/Tube |
| Power Per Element | 300mW |
| Resistance | 20kR |
| RoHS Compliant | Yes |
| Series | MSP |
| Technology | THICK FILM |
| Thickness | 2.29mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MSP10A0320K0GEJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.