The MSP10A03470KFEJ is an isolated resistor network from Vishay, featuring a 10-element configuration with 5 resistors. It operates within a temperature range of -55°C to 125°C and is packaged in a SIP format for through-hole mounting. With a power per element rating of 300mW and a DC rated voltage of 100V, this component is suitable for a variety of applications. The resistor network is RoHS compliant, making it a suitable choice for environmentally friendly designs.
Vishay MSP10A03470KFEJ technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Resistors | 5 |
| Packaging | Rail/Tube |
| Power Per Element | 300mW |
| Resistance | 470kR |
| RoHS Compliant | Yes |
| Series | MSP |
| Thickness | 2.29mm |
| Tolerance | 1% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MSP10A03470KFEJ to view detailed technical specifications.
No datasheet is available for this part.