
The MSP10A0356R0GEJ is a 10-element isolated resistor network from Vishay, featuring a resistance of 56 ohms and a tolerance of 2%. It operates within a temperature range of -55°C to 125°C and is rated for a maximum power per element of 300 milliwatts. This resistor network is packaged in a SIP format and is suitable for through-hole mounting. It is compliant with RoHS regulations and is part of the MSP series.
Vishay MSP10A0356R0GEJ technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Resistors | 5 |
| Packaging | Rail/Tube |
| Power Per Element | 300mW |
| Resistance | 56R |
| RoHS Compliant | Yes |
| Series | MSP |
| Thickness | 2.29mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MSP10A0356R0GEJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
