Vishay MSP10C-01-681G technical specifications.
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Number of Elements | 9 |
| Tolerance | 2 |
| Manufacturer Series | MSP |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8533.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay MSP10C-01-681G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.