
This resistor network features 9 isolated thick film resistors, each with a 100kR resistance and 2% tolerance, rated for 250mW power per element and 100V DC. The component is housed in a 10-pin SIP package designed for through-hole mounting, with a terminal pitch of 2.54mm. Operating across a temperature range of -55°C to 125°C, this RoHS compliant array offers a compact solution with dimensions of 25.15mm length, 8.89mm height, and 2.29mm width.
Sign in to ask questions about the Vishay MSP10C01100KGEJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MSP10C01100KGEJ technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Depth | 2.29mm |
| Height | 8.89mm |
| Lead Pitch | 2.54mm |
| Length | 25.15mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Resistors | 9 |
| Packaging | Rail/Tube |
| Power Per Element | 250mW |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | MSP |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Thickness | 2.29mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MSP10C01100KGEJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
