
1k Ohm, 2% tolerance resistor network featuring 9 isolated resistors within a 10-pin SIP package. This thick film technology component offers 250mW power per element and a 100V voltage rating. Designed for through-hole mounting, it has a 2.54mm lead pitch, a length of 0.99 inches, and a height of 0.35 inches. Operating across a -55°C to 125°C temperature range, this RoHS compliant array is packaged in rails/tubes.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MSP10C011K00GEJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Circuit Type | Bussed |
| Height | 0.35inch |
| Lead Pitch | 2.54mm |
| Length | 0.99inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Resistors | 9 |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Power Per Element | 250mW |
| Radiation Hardening | No |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | MSP |
| Technology | THICK FILM |
| Termination | SIP |
| Thickness | 2.29mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.042329oz |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MSP10C011K00GEJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.