The MSP10C0122K0GEJ is a 10-element bussed resistor network from Vishay, featuring a resistance of 22kR and a DC rated voltage of 100V. It is designed to operate within a temperature range of -55°C to 125°C and is compliant with RoHS standards. The network is packaged in a SIP format and is mounted through a hole. Each element has a power rating of 250mW.
Sign in to ask questions about the Vishay MSP10C0122K0GEJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MSP10C0122K0GEJ technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Depth | 2.29mm |
| Length | 25.15mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Resistors | 9 |
| Packaging | Rail/Tube |
| Power Per Element | 250mW |
| Radiation Hardening | No |
| Resistance | 22kR |
| RoHS Compliant | Yes |
| Series | MSP |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.29mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MSP10C0122K0GEJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.