
This 10-element bussed resistor network from Vishay features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a power per element rating of 250mW and a DC rated voltage of 100V. The network is packaged in a SIP case with a terminal pitch of 2.54mm and is designed for through-hole mounting. The resistors are made using THICK FILM technology and have a tolerance of 2%. The product is RoHS compliant.
Sign in to ask questions about the Vishay MSP10C01470RGEJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MSP10C01470RGEJ technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Depth | 2.29mm |
| Length | 25.15mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Resistors | 9 |
| Packaging | Rail/Tube |
| Power Per Element | 250mW |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | MSP |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.29mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MSP10C01470RGEJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.