The MSP10C03560G resistor network from Vishay is a 10-terminal SIP-10 device with a single element and 56 ohm resistance. It operates over a temperature range of -55 to 150°C. The package dimensions are 25.15mm in length, 2.29mm in width, and 8.89mm in height. The resistor network has a tolerance of 2%.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Number of Functions | 5 |
| Number of Elements | 1 |
| Package Length | 25.15 |
| Tolerance | 2 |
| Package Width | 2.29 |
| Package Height | 8.89 |
| Resistance | 56 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |