Vishay MSP1B0,47OHM+-5%-E3 technical specifications.
| Depth | 3.8mm |
| Height | 3.8mm |
| Length | 6.9mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Resistance | 470mR |
| Termination | J-Hook |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay MSP1B0,47OHM+-5%-E3 to view detailed technical specifications.
No datasheet is available for this part.