This 1000 ohm fixed wirewound resistor has a maximum operating temperature of 275 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a 2-terminal design and is packaged in a 4528 SMT package. The resistor has a tolerance of 1%.
Vishay MSP2B10000FR10E3 technical specifications.
| Max Operating Temperature | 275 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 11.4 |
| Tolerance | 1 |
| Package Width | 7 |
| Package Height | 5 |
| Manufacturer Series | MSP |
| Series | MSP |
| Resistance | 1000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay MSP2B10000FR10E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.