The MSP2BR1000FT20E3 is a 1000 ohm, 1% tolerance, 2-terminal wirewound resistor from Vishay with a maximum operating temperature of 275 degrees Celsius. It is available in a 4528 SMT package with dimensions of 11.4mm in length, 7mm in width, and 5mm in height. The resistor is suitable for use in a variety of applications due to its operating temperature range of -55 to 275 degrees Celsius.
Vishay MSP2BR1000FT20E3 technical specifications.
| Max Operating Temperature | 275 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 11.4 |
| Tolerance | 1 |
| Package Width | 7 |
| Package Height | 5 |
| Manufacturer Series | MSP |
| Series | MSP |
| Resistance | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay MSP2BR1000FT20E3 to view detailed technical specifications.
No datasheet is available for this part.