
Unidirectional Silicon Transient Voltage Suppressor Diode, 100W peak pulse power dissipation. Features a 3.3V reverse standoff voltage and a minimum breakdown voltage of 4.1V. Maximum clamping voltage is 11V. Operates across a temperature range of -55°C to 150°C. This 2-terminal device is housed in a plastic MicrosMP package.
Sign in to ask questions about the Vishay MSP3V3-M3/89A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MSP3V3-M3/89A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 3.3 |
| Breakdown Voltage-Min | 4.1 |
| Non-rep Peak Rev Power Dis-Max | 100 |
| Clamping Voltage-Max | 11 |
| Breakdown Voltage-Nom | 4.1 |
| Power Dissipation-Max | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MSP3V3-M3/89A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.