
Unidirectional Silicon Transient Voltage Suppressor (TVS) Diode, 100W peak pulse power dissipation. Features a 5V repetitive peak reverse voltage and a minimum breakdown voltage of 6.4V, with a nominal breakdown voltage of 6.735V. Maximum clamping voltage is 9.2V. Operates across a temperature range of -55°C to 150°C. This 2-terminal device is housed in a plastic package.
Vishay MSP5.0A-M3/89A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 6.4 |
| Non-rep Peak Rev Power Dis-Max | 100 |
| Clamping Voltage-Max | 9.2 |
| Breakdown Voltage-Nom | 6.735 |
| Breakdown Voltage-Max | 7.07 |
| Power Dissipation-Max | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MSP5.0A-M3/89A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.