
Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT PACKAGE-3
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 16A |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Reverse Recovery Time-Max | 35ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
