Strain Gages Full Bridge 5000Ohm 0.71mmLength 1.13mmWidth
Checking distributor stock and pricing after the page loads.
| Typical Gauge Resistance | 5000Ohm |
| Resistance Tolerance | ±0.2% |
| Gauge Pattern | Full Bridge |
| Active Gauge Length | 0.71mm |
| Active Gauge Width | 1.13mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |