Strain Gages 5000Ohm 0.66mmLength 1.22mmWidth
Vishay N2K-XX-S5024G-50C/DG/E3 technical specifications.
| Typical Gauge Resistance | 5000Ohm |
| Resistance Tolerance | ±0.2% |
| Active Gauge Length | 0.66mm |
| Active Gauge Width | 1.22mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.