Strain Gages 10000Ohm 1.02mmLength 1.22mmWidth
Vishay N2K-XX-S5032M-100C/DG/E3 technical specifications.
| Typical Gauge Resistance | 10000Ohm |
| Resistance Tolerance | ±0.2% |
| Active Gauge Length | 1.02mm |
| Active Gauge Width | 1.22mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.