Strain Gages Linear 1000Ohm 1.52mmLength 1.65mmWidth
Checking distributor stock and pricing after the page loads.
| Typical Gauge Resistance | 1000Ohm |
| Resistance Tolerance | ±0.2% |
| Gauge Pattern | Linear |
| Active Gauge Length | 1.52mm |
| Active Gauge Width | 1.65mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |