Strain Gages Linear 350Ohm 3.18mmLength 2.54mmWidth
Checking distributor stock and pricing after the page loads.
| Typical Gauge Resistance | 350Ohm |
| Resistance Tolerance | ±0.2% |
| Gauge Pattern | Linear |
| Active Gauge Length | 3.18mm |
| Active Gauge Width | 2.54mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |