Strain Gages 1000Ohm 1.91mmLength 1.52mmWidth
Vishay N2K-XX-S5116Q-10C/DG/E3 technical specifications.
| Typical Gauge Resistance | 1000Ohm |
| Resistance Tolerance | ±0.2% |
| Active Gauge Length | 1.91mm |
| Active Gauge Width | 1.52mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.