Vishay N5K-XX-S5020Q-50C/DG/E3 technical specifications.
| Typical Gauge Resistance | 5000Ohm |
| Resistance Tolerance | ±0.2% |
| Gauge Pattern | Full Bridge |
| Active Gauge Length | 0.71mm |
| Active Gauge Width | 1.13mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vishay N5K-XX-S5020Q-50C/DG/E3 to view detailed technical specifications.
No datasheet is available for this part.