Strain Gages Full Bridge 1000Ohm 0.84mmLength 1.45mmWidth
Checking distributor stock and pricing after the page loads.
| Typical Gauge Resistance | 1000Ohm |
| Resistance Tolerance | ±0.2% |
| Gauge Pattern | Full Bridge |
| Active Gauge Length | 0.84mm |
| Active Gauge Width | 1.45mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |