Strain Gages Full Bridge 1200Ohm 1.78mmLength 1.78mmWidth
Checking distributor stock and pricing after the page loads.
| Typical Gauge Resistance | 1200Ohm |
| Resistance Tolerance | ±0.3% |
| Gauge Pattern | Full Bridge |
| Active Gauge Length | 1.78mm |
| Active Gauge Width | 1.78mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |