The NFR01 series from Vishay is a range of through-hole fixed resistors with a metal film construction. These resistors have a resistance of 100 ohms with a tolerance of 5%. They are available in axial package quantities of 5000 and are packaged on tape and reel. The resistors have a maximum power dissipation of 1W and operate over a temperature range of -55°C to 155°C. They are compliant with RoHS regulations and are lead-free.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Lead Free | Lead Free |
| Length | 0.256inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | NFR01 |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |