The NFR0100001001JR500 is a 1kR metal film resistor with a tolerance of 5% and a maximum power dissipation of 1W. It is available in an axial package and is suitable for through-hole mounting. The resistor operates over a temperature range of -55°C to 155°C and is compliant with RoHS regulations. The package quantity is 5000 units, packaged in tape and reel.
Vishay NFR0100001001JR500 technical specifications.
| Package/Case | Axial |
| Length | 0.256inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 1kR |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | NFR01 |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay NFR0100001001JR500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.