The NFR01 1R 5% Metal Film Axial Resistor is a fixed resistor from Vishay, packaged in an axial configuration with a maximum power dissipation of 1W. It operates over a temperature range of -55°C to 155°C and is available in quantities of 5000 per reel. This resistor is compliant with RoHS regulations and features a resistance tolerance of 5%. It is suitable for use in a variety of applications, including general electronics.
Vishay NFR0100001008JR500 technical specifications.
| Package/Case | Axial |
| Length | 0.256inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 1R |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | NFR01 |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay NFR0100001008JR500 to view detailed technical specifications.
No datasheet is available for this part.