The NFR01 series resistor is a metal film type with a resistance of 10 ohms and a tolerance of 5%. It is available in an axial package and is lead free. The resistor has a maximum power dissipation of 1 watt and can operate over a temperature range of -55°C to 155°C. It is compliant with RoHS regulations and is packaged in tape and reel quantities of 5000.
Vishay NFR0100001009JR500 technical specifications.
| Package/Case | Axial |
| Lead Free | Lead Free |
| Length | 0.256inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 10R |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | NFR01 |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay NFR0100001009JR500 to view detailed technical specifications.
No datasheet is available for this part.