The NFR01 series fusible resistor from Vishay features a 1.5 ohm resistance with a 5% tolerance and a maximum power dissipation of 1 watt. It is packaged in an axial leaded configuration and is compliant with RoHS regulations. The operating temperature range is from -55°C to 155°C, making it suitable for a variety of applications.
Vishay NFR0100001508JR500 technical specifications.
| Package/Case | Axial |
| Length | 0.256inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Resistance | 1.5R |
| RoHS Compliant | Yes |
| Series | NFR01 |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay NFR0100001508JR500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.