Resistor; Metal Film; Res 1 Ohms; Pwr-Rtg 2 W; Tol 5%; Axial; Tape & Reel
Vishay NFR0200001008JR500 technical specifications.
| Package/Case | Axial |
| Length | 0.394inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 1R |
| RoHS Compliant | Yes |
| Series | NFR02 |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay NFR0200001008JR500 to view detailed technical specifications.
No datasheet is available for this part.